


ATS-HP-F6L100S47W-316 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F6L100S47W-316-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L100S47W-316 |
Description | HEAT PIPE FLAT 4.3X7.35X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 59.3W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.289" (7.35mm) | |
Height | 0.169" (4.30mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.01000 | £10.01 |
| 10 | £8.85700 | £88.57 |
| 30 | £8.35567 | £250.67 |
| 50 | £8.13180 | £406.59 |
| 100 | £7.83750 | £783.75 |
| 250 | £7.46416 | £1,866.04 |
| 500 | £7.19322 | £3,596.61 |
| 1,000 | £6.93187 | £6,931.87 |
| Unit Price without VAT: | £10.01000 |
|---|---|
| Unit Price with VAT: | £12.01200 |

