
ATS-EXL77-1220-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL77-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL77-1220-R0 |
Description | HEATSINK AL6063 1220X120.75X16.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL77-1220-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 48.032" (1220.00mm) | |
Width | 4.754" (120.75mm) | |
Diameter | - | |
Fin Height | 0.654" (16.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.00°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £154.46000 | £154.46 |
| 10 | £136.64800 | £1,366.48 |
| 25 | £130.13120 | £3,253.28 |
| 50 | £125.40120 | £6,270.06 |
| Unit Price without VAT: | £154.46000 |
|---|---|
| Unit Price with VAT: | £185.35200 |

