


ATS-CPX054054010-125-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36060-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX054054010-125-C1-R0 |
Description | HEATSINK 54X54X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.90°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.90000 | £2.90 |
| 10 | £2.56600 | £25.66 |
| 25 | £2.44440 | £61.11 |
| 50 | £2.35620 | £117.81 |
| 100 | £2.27100 | £227.10 |
| 250 | £2.16300 | £540.75 |
| 500 | £2.08472 | £1,042.36 |
| 1,000 | £2.00913 | £2,009.13 |
| Unit Price without VAT: | £2.90000 |
|---|---|
| Unit Price with VAT: | £3.48000 |

