Image for THYRO-S 1S 500-60 HRLP3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THYRO-S 1S 500-60 HRLP3

DigiKey Part Number
5812-THYRO-S1S500-60HRLP3-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
THYRO-S 1S 500-60 HRLP3
Description
CONTROL PWR ANLG/REL OUT 18-32V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Controller 18 ~ 32VAC/DC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Energy
Series
Packaging
Box
Part Status
Active
Type
Power Controller
Input Range
8 ~ 60A, 425 ~ 550VAC
Output Type
Analog, Relay
Control Method
On/Off, Phase Control
Communications
USB
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Voltage - Supply
18 ~ 32VAC/DC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
-
Features
Heater Fault Detection
Operating Temperature
0°C ~ 45°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£422.75000£422.75
Manufacturers Standard Package
Unit Price without VAT:£422.75000
Unit Price with VAT:£507.30000