
THYRO-S 1S 230-170 HRLP3 | |
|---|---|
DigiKey Part Number | 5812-THYRO-S1S230-170HRLP3-ND |
Manufacturer | Advanced Energy |
Manufacturer Product Number | THYRO-S 1S 230-170 HRLP3 |
Description | CONTROL PWR ANLG/REL OUT 18-32V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Controller 18 ~ 32VAC/DC DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Controller | |
Input Range | 8 ~ 170A, 196 ~ 253VAC | |
Output Type | Analog, Relay | |
Control Method | On/Off, Phase Control | |
Communications | USB | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | 18 ~ 32VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Heater Fault Detection | |
Operating Temperature | 0°C ~ 45°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £550.91000 | £550.91 |
| Unit Price without VAT: | £550.91000 |
|---|---|
| Unit Price with VAT: | £661.09200 |

