
THYRO-PX 2PX 500-495 HF C10 | |
|---|---|
DigiKey Part Number | 5812-THYRO-PX2PX500-495HFC10-ND |
Manufacturer | Advanced Energy |
Manufacturer Product Number | THYRO-PX 2PX 500-495 HF C10 |
Description | THYRO-PX 2PX 500-495 HF C10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Controller 90 ~ 265VAC, 21.6 ~ 26.4VDC Chassis Mount |
Datasheet | Datasheet |
Category | Control Method On/Off, Phase Control |
Manufacturer Advanced Energy | Communications USB |
Series | Voltage - Supply 90 ~ 265VAC, 21.6 ~ 26.4VDC |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Type Power Controller | Features Heater Fault Detection |
Input Range 16 ~ 495A,184 ~ 550VAC | Operating Temperature 0°C ~ 45°C |
Output Type Analog (3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,541.74000 | £4,541.74 |
| Unit Price without VAT: | £4,541.74000 |
|---|---|
| Unit Price with VAT: | £5,450.08800 |

