
THYRO-PX 1PX 690-1400 HF | |
|---|---|
DigiKey Part Number | 5812-THYRO-PX1PX690-1400HF-ND |
Manufacturer | Advanced Energy |
Manufacturer Product Number | THYRO-PX 1PX 690-1400 HF |
Description | CONTROL POWER 90-265V/21.6-26.4V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Controller 90 ~ 265VAC, 21.6 ~ 26.4VDC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Controller | |
Input Range | 16 ~ 1400A, 400 ~ 759VAC | |
Output Type | Analog (3) | |
Control Method | On/Off, Phase Control | |
Communications | USB | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | 90 ~ 265VAC, 21.6 ~ 26.4VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Heater Fault Detection | |
Operating Temperature | 0°C ~ 45°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7,638.84000 | £7,638.84 |
| Unit Price without VAT: | £7,638.84000 |
|---|---|
| Unit Price with VAT: | £9,166.60800 |

