
THYRO-A+ 2A 500-45 H RL 4 | |
|---|---|
DigiKey Part Number | 5812-THYRO-A+2A500-45HRL4-ND |
Manufacturer | Advanced Energy |
Manufacturer Product Number | THYRO-A+ 2A 500-45 H RL 4 |
Description | CONTROL PWR ANLG/REL OUT 18-32V |
Customer Reference | |
Detailed Description | Power Controller 18 ~ 32VAC/DC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Controller | |
Input Range | 8 ~ 45A, 215 ~ 550VAC | |
Output Type | Analog, Relay | |
Control Method | On/Off, Phase Control | |
Communications | USB | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | 18 ~ 32VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Heater Fault Detection | |
Operating Temperature | 0°C ~ 45°C | |
Weight | - |

