
AL-CWP-187-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-CWP-187-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-CWP-187-9-C |
Description | CABLE WRAP 3/16" NATURAL 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.187" (4.75mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.127" (3.23mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.187" (4.75mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -60°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.63000 | £40.63 |
| 2 | £37.37500 | £74.75 |
| 3 | £35.58667 | £106.76 |
| 5 | £33.45600 | £167.28 |
| 7 | £32.12571 | £224.88 |
| 10 | £30.77200 | £307.72 |
| 25 | £27.54960 | £688.74 |
| 50 | £27.13080 | £1,356.54 |
| Unit Price without VAT: | £40.63000 |
|---|---|
| Unit Price with VAT: | £48.75600 |

