
AL-08-50-RL-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-08-50-RL-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-50-RL-9-C |
Description | CBL TIE RELEAS NAT 50LB 7.87" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 2.19" (55.63mm) 0.290" (7.37mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 7.75" | |
Bundle Diameter | 2.19" (55.63mm) | |
Width | 0.290" (7.37mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.10580 | £10.58 |
| 200 | £0.10070 | £20.14 |
| 300 | £0.09787 | £29.36 |
| 500 | £0.09438 | £47.19 |
| 700 | £0.09216 | £64.51 |
| 1,000 | £0.08987 | £89.87 |
| 2,500 | £0.08424 | £210.60 |
| 5,000 | £0.08021 | £401.05 |
| Unit Price without VAT: | £0.10580 |
|---|---|
| Unit Price with VAT: | £0.12696 |

