
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £373.95000 | £373.95 |
| 25 | £355.25240 | £8,881.31 |
| 50 | £336.55500 | £16,827.75 |
| 100 | £280.46250 | £28,046.25 |
| 500 | £224.37000 | £112,185.00 |
| 1,000 | £186.97500 | £186,975.00 |
| Unit Price without VAT: | £373.95000 |
|---|---|
| Unit Price with VAT: | £448.74000 |

