



LK 980-01/ 3 SK BD N PE L | |
|---|---|
DigiKey Part Number | 2098-LK980-01/3SKBDNPEL-ND |
Manufacturer | |
Manufacturer Product Number | LK 980-01/ 3 SK BD N PE L |
Description | CONN LUMINAIRE 3POLE W/PRNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Push-In and Insert Board to Cable/Wire Push and Insert |
Datasheet | Datasheet |
Category | Termination Push and Insert |
Manufacturer Adels-Contact | Features Lever Actuated |
Series | Housing Color White |
Packaging Bulk | Wire Gauge 14-20 AWG |
Part Status Active | Contact Material Copper, Steel |
Style Board to Cable/Wire | Housing Material Polyamide (PA66), Nylon 6/6 |
Connector Type Receptacle, Push-In and Insert | Operating Temperature 100°C |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Panel Mount | Current Rating (Amps) 16A, 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.72200 | £7.22 |
| 25 | £0.62880 | £15.72 |
| 50 | £0.56780 | £28.39 |
| 100 | £0.51550 | £51.55 |
| 250 | £0.45944 | £114.86 |
| 500 | £0.42598 | £212.99 |
| 1,000 | £0.39913 | £399.13 |
| 5,000 | £0.35664 | £1,783.20 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

