
160 BU/12 DS NA | |
|---|---|
DigiKey Part Number | 2098-160BU/12DSNA-ND |
Manufacturer | |
Manufacturer Product Number | 160 BU/12 DS NA |
Description | CONN TERM RCPT 12POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 12 Position Plug, Female Sockets Cable/Wire to Cable/Wire 0.394" (10.00mm) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Pitch | 0.394" (10.00mm) | |
Fastening Type | Detent Lock | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 0.5 ~ 2.5mm² | |
Contact Material | Brass | |
Contact Finish | - | |
Housing Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | 100°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.93000 | £3.93 |
| 10 | £2.79000 | £27.90 |
| 25 | £2.44680 | £61.17 |
| 50 | £2.23420 | £111.71 |
| 100 | £2.05870 | £205.87 |
| 250 | £1.87764 | £469.41 |
| 500 | £1.77268 | £886.34 |
| 1,000 | £1.69013 | £1,690.13 |
| Unit Price without VAT: | £3.93000 |
|---|---|
| Unit Price with VAT: | £4.71600 |

