
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 90°C | |
Weight | - | |
Size / Dimension | 50.95mm x 30.00mm x 4.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £201.07000 | £201.07 |
| 10 | £185.04500 | £1,850.45 |
| 30 | £177.66133 | £5,329.84 |
| Unit Price without VAT: | £201.07000 |
|---|---|
| Unit Price with VAT: | £241.28400 |

