
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 550MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | 50.95mm x 30.00mm x 4.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £53.32210 | £5,332.21 |
| Unit Price without VAT: | £53.32210 |
|---|---|
| Unit Price with VAT: | £63.98652 |

