Image for IM2P41B8P-001TCTB5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2P41B8P-001TCTB5

DigiKey Part Number
4670-IM2P41B8P-001TCTB5-ND
Manufacturer
Manufacturer Product Number
IM2P41B8P-001TCTB5
Description
SSD 1TB M.2 TLC NVME PCIE 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe PCIe Gen 4 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Tray
Part Status
Active
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
7.0GB/s
Speed - Write
6.5GB/s
Voltage - Supply
3.3V
Type
NVMe PCIe Gen 4
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£859.79000£859.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£859.79000
Unit Price with VAT:£1,031.74800