


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.1GB/s | |
Speed - Write | 1.7GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £243.21000 | £243.21 |
| 10 | £223.74700 | £2,237.47 |
| 30 | £214.80167 | £6,444.05 |
| Unit Price without VAT: | £243.21000 |
|---|---|
| Unit Price with VAT: | £291.85200 |

