
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £106.82550 | £10,682.55 |
| Unit Price without VAT: | £106.82550 |
|---|---|
| Unit Price with VAT: | £128.19060 |


