Image for USB-C20-S-RA-CS6-BK-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C20-S-RA-CS6-BK-TR

DigiKey Part Number
2057-USB-C20-S-RA-CS6-BK-TR-ND - Tape & Reel (TR)
2057-USB-C20-S-RA-CS6-BK-TRCT-ND - Cut Tape (CT)
2057-USB-C20-S-RA-CS6-BK-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C20-S-RA-CS6-BK-TR
Description
USB C 2.0 RECEPTACLE, R/A SMT, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
5VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.71000£1.71
10£1.45200£14.52
25£1.36120£34.03
50£1.29620£64.81
100£1.23410£123.41
250£1.15684£289.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£1.08752£652.51
1,200£1.03563£1,242.76
1,800£1.00643£1,811.57
3,000£0.97083£2,912.49
4,200£0.94808£3,981.94
6,000£0.92455£5,547.30
Manufacturers Standard Package
Unit Price without VAT:£1.71000
Unit Price with VAT:£2.05200