
SFF-20-SG-15 | |
|---|---|
DigiKey Part Number | 2057-SFF-20-SG-15-ND |
Manufacturer | |
Manufacturer Product Number | SFF-20-SG-15 |
Description | CONNECTOR, SFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.04303 | £5,215.15 |
| Unit Price without VAT: | £1.04303 |
|---|---|
| Unit Price with VAT: | £1.25164 |

