SMB Connector Plug, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF3-15-T-00-50-G

DigiKey Part Number
2057-RF3-15-T-00-50-G-ND
Manufacturer
Manufacturer Product Number
RF3-15-T-00-50-G
Description
SMB JACK FOR PCB MOUNT SMT TYPE,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£2.48000£2.48
10£2.10400£21.04
25£1.97200£49.30
50£1.87760£93.88
100£1.78800£178.80
270£1.66696£450.08
540£1.58739£857.19
1,080£1.51168£1,632.61
2,700£1.41711£3,826.20
Manufacturers Standard Package
Unit Price without VAT:£2.48000
Unit Price with VAT:£2.97600