
RF2-04C-T-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF2-04C-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-04C-T-00-50-G |
Description | SMA JACK STR PCB 50 6GHZ BRS BOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.90229 | £2,706.87 |
| Unit Price without VAT: | £0.90229 |
|---|---|
| Unit Price with VAT: | £1.08275 |

