New at DigiKey
Image for RF1-01A-P-00-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1-01A-P-00-50

DigiKey Part Number
2057-RF1-01A-P-00-50-ND
Manufacturer
Manufacturer Product Number
RF1-01A-P-00-50
Description
CONNECTOR, RF CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BNC Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Board Guide
Housing Color
Black
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£2.60659£7,819.77
Manufacturers Standard Package
Unit Price without VAT:£2.60659
Unit Price with VAT:£3.12791