Single Phase EMC/EMI Line Filter 6 A 115V, 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLF-11B1-6A-Q-R

DigiKey Part Number
2057-PLF-11B1-6A-Q-R-ND
Manufacturer
Manufacturer Product Number
PLF-11B1-6A-Q-R
Description
LINE FLTR 115/250VAC 6A PANEL
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 115V, 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
6 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
800µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£17.20000£17.20
10£14.03700£140.37
25£12.94600£323.65
50£12.17780£608.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£17.20000
Unit Price with VAT:£20.64000