



PH2-3F-20-FVP-24415-C1 | |
|---|---|
DigiKey Part Number | 2057-PH2-3F-20-FVP-24415-C1-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3F-20-FVP-24415-C1 |
Description | CONN PAD FOR SPRING PINS 2X10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.89000 | £16.89 |
| 10 | £14.35100 | £143.51 |
| 25 | £13.45240 | £336.31 |
| 50 | £12.81040 | £640.52 |
| 100 | £12.19930 | £1,219.93 |
| 300 | £11.29027 | £3,387.08 |
| 600 | £10.75217 | £6,451.30 |
| Unit Price without VAT: | £16.89000 |
|---|---|
| Unit Price with VAT: | £20.26800 |

