



PH2-3B-04-MVP-5375 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-04-MVP-5375-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-04-MVP-5375 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.54000 | £1.54 |
| 10 | £1.30700 | £13.07 |
| 25 | £1.22520 | £30.63 |
| 50 | £1.16680 | £58.34 |
| 100 | £1.11110 | £111.11 |
| Unit Price without VAT: | £1.54000 |
|---|---|
| Unit Price with VAT: | £1.84800 |

