10 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Spring Piston Connector Surface Mount
PH1-3B-10-MVF-5375
PH1-3B-10-MVF-5375

PH1-3B-10-MVF-5375

DigiKey Part Number
2057-PH1-3B-10-MVF-5375-ND
Manufacturer
Manufacturer Product Number
PH1-3B-10-MVF-5375
Description
CONN SPRING PISTON 10POS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Connector Type
Piston
Number of Contacts
10
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£9.22000£9.22
10£7.83600£78.36
Unit Price without VAT:£9.22000
Unit Price with VAT:£11.06400