



OPSB1ANNC1N1T3 | |
|---|---|
DigiKey Part Number | 2057-OPSB1ANNC1N1T3-ND |
Manufacturer | |
Manufacturer Product Number | OPSB1ANNC1N1T3 |
Description | SC/PC ADAPTER, SIMPLEX, LONG-EAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Board Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Board Mount | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | - | |
Features | - | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.39900 | £3.99 |
| 25 | £0.37400 | £9.35 |
| 50 | £0.35600 | £17.80 |
| 100 | £0.33890 | £33.89 |
| 250 | £0.31772 | £79.43 |
| 500 | £0.30254 | £151.27 |
| 1,000 | £0.28808 | £288.08 |
| 2,500 | £0.27004 | £675.10 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |


