
MTJK-88-02-C5E-50 | |
|---|---|
DigiKey Part Number | 2057-MTJK-88-02-C5E-50-ND |
Manufacturer | |
Manufacturer Product Number | MTJK-88-02-C5E-50 |
Description | KEYSTONE JACK CAT5E WHT ABS 50SG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.62923 | £8,146.15 |
| Unit Price without VAT: | £1.62923 |
|---|---|
| Unit Price with VAT: | £1.95508 |

