MTJ-88TX1-FSD-PG-D1LH-M81 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adam Tech
In Stock: 0
Unit Price: £1.82750
Datasheet
Image for MTJ-88TX1-FSD-PG-D1LH-M81 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTJ-88TX1-FSD-PG-D1LH-M81

DigiKey Part Number
2057-MTJ-88TX1-FSD-PG-D1LH-M81-ND
Manufacturer
Manufacturer Product Number
MTJ-88TX1-FSD-PG-D1LH-M81
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port Jack Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide, Solder Retention
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-20°C ~ 70°C
Contact Finish Thickness
Flash
Shield Material
Copper Alloy, Nickel Coated
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes