Connector Strain Relief 1 Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR1-35-GR-T

DigiKey Part Number
2057-MMI-BR1-35-GR-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR1-35-GR-T
Description
BEND RELIEF GREEN 3.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 1 Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Push Pull Connectors Size 1, Plug
Shell Size - Insert
1
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.83000£2.83
10£2.40400£24.04
25£2.25360£56.34
50£2.14580£107.29
100£2.04330£204.33
300£1.89080£567.24
500£1.82390£911.95
1,000£1.73690£1,736.90
2,500£1.62825£4,070.62
Manufacturers Standard Package
Unit Price without VAT:£2.83000
Unit Price with VAT:£3.39600