HRS-2C-18-SG-SMT-P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 45
Unit Price: £2.77000
Datasheet
Image for HRS-2C-18-SG-SMT-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRS-2C-18-SG-SMT-P

DigiKey Part Number
2057-HRS-2C-18-SG-SMT-P-ND
Manufacturer
Manufacturer Product Number
HRS-2C-18-SG-SMT-P
Description
RECEPTACLE STRIP, 1.27MM, VERTIC
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.085" (2.15mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
1A
Voltage Rating
250VAC
Applications
General Purpose
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes