3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
EBA-03-C
EBA-03-C

EBA-03-C

DigiKey Part Number
2057-EBA-03-C-ND
Manufacturer
Manufacturer Product Number
EBA-03-C
Description
EURO BLOCK 3P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Green
Operating Temperature
-55°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.3 Nm (2.6 Lb-In)
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.65400£6.54
25£0.56920£14.23
50£0.51360£25.68
100£0.46590£46.59
400£0.39313£157.25
800£0.36666£293.33
1,200£0.35374£424.49
5,200£0.31958£1,661.82
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000