



EB7-04-C | |
|---|---|
DigiKey Part Number | 2057-EB7-04-C-ND |
Manufacturer | |
Manufacturer Product Number | EB7-04-C |
Description | EURO BLOCK 4P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.27 Nm (2.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.42000 | £6.42 |
| 10 | £4.54900 | £45.49 |
| 25 | £4.01120 | £100.28 |
| Unit Price without VAT: | £6.42000 |
|---|---|
| Unit Price with VAT: | £7.70400 |

