



EB7-02-C | |
|---|---|
DigiKey Part Number | 2057-EB7-02-C-ND |
Manufacturer | |
Manufacturer Product Number | EB7-02-C |
Description | EURO BLOCK 2P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.27 Nm (2.4 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.49000 | £3.49 |
| 10 | £2.48500 | £24.85 |
| 25 | £2.17600 | £54.40 |
| 50 | £1.98440 | £99.22 |
| Unit Price without VAT: | £3.49000 |
|---|---|
| Unit Price with VAT: | £4.18800 |

