



EB171A-05-M | |
|---|---|
DigiKey Part Number | 2057-EB171A-05-M-ND |
Manufacturer | |
Manufacturer Product Number | EB171A-05-M |
Description | TERM BLK 5POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 27 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.34000 | £5.34 |
| 10 | £3.78400 | £37.84 |
| 25 | £3.32920 | £83.23 |
| 75 | £2.91080 | £218.31 |
| 150 | £2.70947 | £406.42 |
| 300 | £2.54873 | £764.62 |
| 525 | £2.44398 | £1,283.09 |
| 1,050 | £2.33988 | £2,456.87 |
| Unit Price without VAT: | £5.34000 |
|---|---|
| Unit Price with VAT: | £6.40800 |

