



EB171A-04-M | |
|---|---|
DigiKey Part Number | 2057-EB171A-04-M-ND |
Manufacturer | |
Manufacturer Product Number | EB171A-04-M |
Description | TERM BLK 4POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 27 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 10 | £2.22400 | £22.24 |
| 25 | £1.94680 | £48.67 |
| 90 | £1.64944 | £148.45 |
| 180 | £1.52878 | £275.18 |
| 270 | £1.46948 | £396.76 |
| 540 | £1.38485 | £747.82 |
| 1,080 | £1.31816 | £1,423.61 |
| 5,040 | £1.21798 | £6,138.62 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |

