EB15A-08-C-180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: £0.70231
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £0.70268
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.44653
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.42299
Datasheet
Image for EB15A-08-C-180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB15A-08-C-180

DigiKey Part Number
2057-EB15A-08-C-180-ND
Manufacturer
Manufacturer Product Number
EB15A-08-C-180
Description
EURO BLK 5MM VERT 8POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
8 A
Voltage
300 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Phosphor Bronze - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.29 Nm (2.57 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
5,000£0.32703£1,635.15
Unit Price without VAT:£0.32703
Unit Price with VAT:£0.39244