ASJ-193B-L-T/R is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 153
Unit Price: £1.99000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 156
Unit Price: £3.87000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 140
Unit Price: £2.50000
Datasheet
Image for ASJ-193B-L-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASJ-193B-L-T/R

DigiKey Part Number
2057-ASJ-193B-L-T/R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASJ-193B-L-T/R
Description
AUDIO JACK
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 5 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
Black
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
12V
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes