ASJ-137-A-T/R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Switchcraft Inc.
In Stock: 44,191
Unit Price: £1.62000
Datasheet
Image for ASJ-137-A-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASJ-137-A-T/R

DigiKey Part Number
2057-ASJ-137-A-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASJ-137-A-T/R
Description
AUDIO JACK
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
Black
Operating Temperature
-
Voltage - Rated
30VDC
Current Rating (Amps)
1 A
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes