
AC5E-S12 | |
|---|---|
DigiKey Part Number | 2057-AC5E-S12-ND |
Manufacturer | |
Manufacturer Product Number | AC5E-S12 |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 416mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | |
Approval Agency | - | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.79000 | £9.79 |
| 5 | £9.32400 | £46.62 |
| 10 | £9.12900 | £91.29 |
| 49 | £8.70000 | £426.30 |
| 98 | £8.51918 | £834.88 |
| 147 | £8.41524 | £1,237.04 |
| 294 | £8.24037 | £2,422.67 |
| 539 | £8.09050 | £4,360.78 |
| Unit Price without VAT: | £9.79000 |
|---|---|
| Unit Price with VAT: | £11.74800 |

