
AC030-S24 | |
|---|---|
DigiKey Part Number | 2057-AC030-S24-ND |
Manufacturer | |
Manufacturer Product Number | AC030-S24 |
Description | AC/DC CONVERTER 24V 42W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.75A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.75A | |
Power (Watts) | 42 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 3.50" L x 2.50" W x 1.25" H (88.9mm x 63.5mm x 31.8mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.47000 | £30.47 |
| 5 | £29.01800 | £145.09 |
| 12 | £28.25917 | £339.11 |
| 36 | £27.33472 | £984.05 |
| 60 | £26.91517 | £1,614.91 |
| 108 | £26.44009 | £2,855.53 |
| 252 | £25.77008 | £6,494.06 |
| Unit Price without VAT: | £30.47000 |
|---|---|
| Unit Price with VAT: | £36.56400 |

