
AC025-S16 | |
|---|---|
DigiKey Part Number | 2057-AC025-S16-ND |
Manufacturer | |
Manufacturer Product Number | AC025-S16 |
Description | AC/DC CONVERTER 15V 26W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.625A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.625A | |
Power (Watts) | 26 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.03000 | £22.03 |
| 5 | £20.98000 | £104.90 |
| 20 | £20.11700 | £402.34 |
| 40 | £19.69925 | £787.97 |
| 60 | £19.45867 | £1,167.52 |
| 100 | £19.15980 | £1,915.98 |
| 260 | £18.61327 | £4,839.45 |
| Unit Price without VAT: | £22.03000 |
|---|---|
| Unit Price with VAT: | £26.43600 |

