Enclosed AC DC Converters 1 Output 3.3V 3A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC010-S03

DigiKey Part Number
2057-AC010-S03-ND
Manufacturer
Manufacturer Product Number
AC010-S03
Description
AC/DC CONVERTER 3.3V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 3A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
74%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
2.50" L x 1.75" W x 0.75" H (63.5mm x 44.5mm x 19.1mm)
Approval Agency
-
Standard Number
60950-1
Line Regulation
±1%
Load Regulation
±2%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£13.57000£13.57
5£12.93000£64.65
10£12.66200£126.62
25£12.31480£307.87
50£12.05920£602.96
100£11.80860£1,180.86
250£11.48540£2,871.35
500£11.24672£5,623.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£13.57000
Unit Price with VAT:£16.28400