


629 | |
|---|---|
DigiKey Part Number | 1528-1262-ND |
Manufacturer | |
Manufacturer Product Number | 629 |
Description | EL PANEL BLUE 100MM X 100MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent EL Panel (Starter Pack) Blue 3.937" L x 3.937" W (100.00mm x 100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | EL Panel (Starter Pack) | |
Color | Blue | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Contents | Batteries, EL Panel, Inverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.66000 | £18.66 |
| Unit Price without VAT: | £18.66000 |
|---|---|
| Unit Price with VAT: | £22.39200 |

