
5522 | |
|---|---|
DigiKey Part Number | 1528-5522-ND |
Manufacturer | |
Manufacturer Product Number | 5522 |
Description | MAGNETIC LIGHTNING / IOS PLUG TI |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-C (USB TYPE-C), Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Features | - | |
Color | Black |

