Case Plastic, Acrylic Black, Clear Hand Held 5.748" L x 5.748" W (144.80mm x 144.80mm) X 1.100" (27.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4372

DigiKey Part Number
1528-4372-ND
Manufacturer
Manufacturer Product Number
4372
Description
CASE PLASBLK CLR 5.748"LX5.748"W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Case Plastic, Acrylic Black, Clear Hand Held 5.748" L x 5.748" W (144.80mm x 144.80mm) X 1.100" (27.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
NeoTrellis M4
Size / Dimension
5.748" L x 5.748" W (144.80mm x 144.80mm)
Height
1.100" (27.94mm)
Area (L x W)
33.0in² (213cm²)
Design
Hand Held
Material
Plastic, Acrylic
Color
Black, Clear
Thickness
-
Features
PCB Supports
Material Flammability Rating
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£18.66000£18.66
Manufacturers Standard Package
Unit Price without VAT:£18.66000
Unit Price with VAT:£22.39200