UDA1334A Audio Interface Audio Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4037

DigiKey Part Number
1528-2765-ND
Manufacturer
Manufacturer Product Number
4037
Description
I2S AUDIO BONNET FOR RASPBERRY P
Customer Reference
Detailed Description
UDA1334A Audio Interface Audio Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Platform
Raspberry Pi
Type
Audio
Function
Audio Interface
Utilized IC / Part
UDA1334A
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Raspberry Pi HAT (40 pin)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.