
3498 | |
|---|---|
DigiKey Part Number | 1528-2817-ND |
Manufacturer | |
Manufacturer Product Number | 3498 |
Description | GRAPHIC DISPLAY LCD BLACK (BLUE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Black (Blue - Inverted) LCD - Monochrome I2C, SPI, UART 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | - | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 160 x 128 | |
Interface | I2C, SPI, UART | |
Graphics Color | Black (Blue - Inverted) | |
Background Color | Blue | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |

