
345 | |
|---|---|
DigiKey Part Number | 1528-2661-ND |
Manufacturer | |
Manufacturer Product Number | 345 |
Description | NUNCHUCKY WII NUNCHUCK ADAPTER |
Customer Reference | |
Detailed Description | Wii Nunchuck Connectivity Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Connectivity | |
Function | Wii Nunchuck | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number | - |

